SG7050CAN 20,000000M OSC TJGA
image shown is a representation only
Description:
SG7050CAN 20,000000M OSC TJGA
Supplier:
EPSON
Matchcode:
Q20,000000 MHZ SG7050CAN OSC
Rutronik No.:
QUARZ6154
Unit Pack:
250
MOQ:
250
package:
SG7050CAN
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 20 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 1,3 mm
- Width
- 5 mm
- Length
- 7,5 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- SG7050CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- X1G004481000812
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.