S1D13U11F00A100


image shown is a representation only
Description:
TFT CONTROLLER USB HOST I/F
Supplier:
EPSON
Matchcode:
S1D13U11F00A100
Rutronik No.:
ICMCU19923
Unit Pack:
1
MOQ:
1
package:
QFP144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- QFP144
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- USB
- 1
- Frequency (max)
- 24 MHz
- SPI No.
- 2
- I²C No.
- 1
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- 800x600
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.