S1C17W04D101000


image shown is a representation only
Description:
S1C17 32K DIE 85°C
Supplier:
EPSON
Matchcode:
S1C17W04D101000
Rutronik No.:
ICMCU26611
Unit Pack:
845
MOQ:
845
package:
BARE DIE
Packaging:
WAFFLEPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 32 KByte
- Package
- BARE DIE
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- WAFFLEPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.