S1C17W03F102100


image shown is a representation only
Description:
S1C17W03F102100
Supplier:
EPSON
Matchcode:
S1C17W03F102100
Rutronik No.:
ICMCU27144
Unit Pack:
490
MOQ:
980
package:
SQFN-32
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 16 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 23 pins
- Package
- SQFN-32
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 4.2 MHz
- max No.Timer
- 1
- max No.ADC
- 1 channels
- U(cc) min
- 1.2 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.