S1C17702B101100


image shown is a representation only
Description:
S1C17 128K TQFP144 70°C
Supplier:
EPSON
Matchcode:
S1C17702B101100
Rutronik No.:
ICMCU18623
Unit Pack:
1
MOQ:
1
package:
TQFP144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 128 KByte
- Package
- TQFP144
- T(A)max
- 70 °C
- ROM-Type
- FLASH
- DisplayResolut.
- 56x32
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.