RX8900CE UB +/-5ppm(UB)
![EPSON X1B000301000214](https://www.rutronik24.com/pim/packages/medium/QUARZ-RX8900CE.jpg)
image shown is a representation only
Supplier: EPSON
Matchcode: RX8900CE UB
Rutronik No.: QUARZ6245
Unit Pack: 1000
MOQ: 1000
package: RX8900CE
Packaging: REEL
Parameter
- Package
- RX8900CE
- Stabil./Temp.
- +/-5 ppm
- Temp.range
- -40+85 °C
- l max
- 3.2 mm
- w max
- 2.5 mm
- h. max
- 1 mm
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- X1B000301000214
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks