Q42724211000200


Description:
RTC-72421 OBSOLETE LTB:26Mrch21
Supplier:
EPSON
Matchcode:
RTC-72421 (B)
Rutronik No.:
QUARZ5463
Unit Pack:
25
MOQ:
1000
package:
RTC-72421
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RTC-72421
- Stabil./Temp.
- +10/-120 ppm
- Temp.range
- -10+70 °C
- Tolerance
- +/-50 ppm
- l max
- 23.1 mm
- w max
- 6.3 mm
- h. max
- 4.2 mm
- Supply voltage
- 5 V
- Type
- THT
- Aging 1st year
- +/-5 ppm
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.