Q41858171000200


Description:
RX-8581JE 5+/-23ppm (B)
Supplier:
EPSON
Matchcode:
RX-8581JE (B)
Rutronik No.:
QUARZ6735
Unit Pack:
1000
MOQ:
1000
package:
RX-8581NB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-8581NB
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-23 ppm
- l max
- 7 mm
- w max
- 5,4 mm
- h. max
- 1,5 mm
- Supply voltage
- 3 V
- Pins
- 14
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
RX-8581JE (I2C-Bus Interface Real Time Clock Module)
RX-8581JE
- Built-in frequency adjusted 32.768kHz crystal unit.
- Interface Type
I2C-Bus Interface(400kHz) - Operating voltage range
1.8V to 5.5V - Wide Timekeeper voltage range
1.6V to 5.5V - Low backup current
0.45µA / 3V(Typ.) - 32.768kHz frequency output function
C-MOS output With Control Pin - The various functions include full calendar, alarm, timer.
* The I2C-Bus is a trademark of NXP Semiconductors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.