Q41802551000102


Description:
RX-8025SA OBSOLETE LTB: 31Oct24
Supplier:
EPSON
Matchcode:
RX-8025SA (AA)
Rutronik No.:
QUARZ2603
Unit Pack:
55
MOQ:
1045
package:
RX-8025SA
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-8025SA
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-5 ppm
- l max
- 10.1 mm
- w max
- 5 mm
- h. max
- 3.2 mm
- Supply voltage
- 3 V
- Pins
- 14
- Type
- SMD
- Aging 1st year
- +/-5 ppm
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.