Q41457471000100


image shown is a representation only
Description:
RTC-4574JE OBSOLETE LTB:30Aug21
Supplier:
EPSON
Matchcode:
RTC-4574JE (B)
Rutronik No.:
QUARZ3387
Unit Pack:
1000
MOQ:
1000
package:
RTC-4574JE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RTC-4574JE
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-23 ppm
- l max
- 7 mm
- w max
- 5,4 mm
- h. max
- 1,5 mm
- Supply voltage
- 1,6 V
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.