Q3805CA10002012


Description:
EG-2121CA 100,000000M OSC 2,5V LGRN
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ EG-2121CA
Rutronik No.:
QUARZ9419
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Frequency
- 100 MHz
- Temp.range
- 0+70 °C
- Stabil./Temp.
- +/-50 ppm
- Supply voltage
- 2,5 V
- Output
- LVDS
- Pins
- 6
- Height
- 1,2 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- +/-10 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.