Q3614CE00000614


image shown is a representation only
Description:
VG-4231CE OBSOLETE LTB:29March24
Supplier:
EPSON
Matchcode:
Q27,000000 MHZ VG-4231CE OSC
Rutronik No.:
QUARZ7730
Unit Pack:
1000
MOQ:
1000
package:
VG-4231CE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 27 MHz
- Type
- SMD
- Load capacity
- 15 pF
- Tolerance
- +/-120 ppm
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-37 ppm
- Supply voltage
- 1.8 V
- Output
- CMOS/TTL
- Pins
- 6
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Aging 1st year
- +/-5 ppm
- Automotive
- NO
- Package
- VG-4231CE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.