Q33636E41000400


image shown is a representation only
Description:
SG-636 OBSOLETE LTB:29.Jul2022
Supplier:
EPSON
Matchcode:
Q4,000000 MHZ SG-636 OSC
Rutronik No.:
QUARZ8397
Unit Pack:
1000
MOQ:
1000
package:
SG-636
Packaging:
REEL
- Frequency
- 4 MHz
- Pins/ Pads
- 4
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-100 ppm
- Height
- 2,7 mm
- Width
- 5 mm
- Length
- 10,5 mm
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- SG-636
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.