Q33615011006300


image shown is a representation only
Description:
SG-615P OBSOLETE LTB:29July22
Supplier:
EPSON
Matchcode:
Q24,000000 SG-615P C OSC
Rutronik No.:
QUARZ3185
Unit Pack:
1000
MOQ:
1000
package:
SG-615
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 24 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-100 ppm
- Load capacity
- 50 pF
- Height
- 4,7 mm
- Width
- 9,8 mm
- Length
- 14 mm
- Type
- SMD
- Supply voltage
- 5 V
- Automotive
- NO
- Package
- SG-615
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.