Q33310F70063514


image shown is a representation only
Description:
SG-310 OBSOLETE LTB:28Sept2022
Supplier:
EPSON
Matchcode:
Q33,333333 MHZ SG-310 OSC
Rutronik No.:
QUARZ6612
Unit Pack:
1000
MOQ:
1000
package:
SG-310
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 33,333333 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- SG-310
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.