Q3307JC21009400


image shown is a representation only
Description:
SG-8002JC 20,000000M OSC PHC
Supplier:
EPSON
Matchcode:
Q20,000000 MHZ SG-8002JC OSC
Rutronik No.:
QUARZ6514
Unit Pack:
1000
MOQ:
3000
package:
SG-8002JC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 20 MHz
- Package
- SG-8002JC
- Stabil./Temp.
- +/-100 ppm
- Temp.range
- -20+70 °C
- Length
- 10,5 mm
- Width
- 5 mm
- Height
- 2,7 mm
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.