Q3307JC21002312
image shown is a representation only
Description:
SG-8002JC 4,915200M
Supplier:
EPSON
Matchcode:
Q4,915200 MHZ SG-8002JC OSC
Rutronik No.:
QUARZ7889
Unit Pack:
250
MOQ:
250
package:
SG-8002JC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 4.9152 MHz
- Package
- SG-8002JC
- Supply voltage
- 5 V
- Stabil./Temp.
- +/-100 ppm
- Temp.range
- -20+70 °C
- Length
- 14 mm
- Width
- 9.8 mm
- Height
- 2.7 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.