Q32531011004100


image shown is a representation only
Description:
SG-531P OBSOLETE LTB:29July22
Supplier:
EPSON
Matchcode:
Q10,240000 MHZ SG-531P OSC
Rutronik No.:
QUARZ7028
Unit Pack:
1015
MOQ:
1015
package:
SG-531
Packaging:
REEL
- Frequency
- 10,24 MHz
- Pins/ Pads
- 4
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-100 ppm
- Load capacity
- 15 pF
- Height
- 6,3 mm
- Width
- 6,6 mm
- Length
- 13,7 mm
- Type
- SMD
- Supply voltage
- 5 V
- Automotive
- NO
- Package
- SG-531
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.