Q32531011001100


image shown is a representation only
Description:
SG-531 2,457600M OSC 5V
Supplier:
EPSON
Matchcode:
Q2,457600 MHZ SG-531P OSC
Rutronik No.:
QUARZ2980
Unit Pack:
1
MOQ:
1000
package:
SG-531
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 2.4576 MHz
- Pins/ Pads
- 4
- Output
- CMOS/TTL
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-100 ppm
- Load capacity
- 50 pF
- Height
- 5.3 mm
- Width
- 6.6 mm
- Length
- 13.7 mm
- Type
- THT
- Supply voltage
- 5 V
- Automotive
- NO
- Package
- SG-531
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.