Q3102LC02000514


image shown is a representation only
Description:
SG-3030LC OBSOLETE LTB:30Aug21
Supplier:
EPSON
Matchcode:
Q32,768 KHZ SG-3030LC OSC
Rutronik No.:
QUARZ2365
Unit Pack:
1000
MOQ:
1000
package:
SG-3030LC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32,768 kHz
- Pins/ Pads
- 12
- Output
- CMOS
- Temp.range
- -40+85 °C
- Load capacity
- 15 pF
- Height
- 1,2 mm
- Width
- 2,4 mm
- Length
- 3,6 mm
- Type
- SMD
- Supply voltage
- 1,5-5,5 V
- Stabil./Temp.
- +5+/-23 ppm
- Automotive
- NO
- Package
- SG-3030LC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.