Q24FA20H0026600


image shown is a representation only
Description:
FA-20H 24,000000M 10pF 30ppm
Supplier:
EPSON
Matchcode:
Q24,000000 MHZ FA-20H
Rutronik No.:
QUARZ6712
Unit Pack:
3000
MOQ:
3000
package:
FA-20H
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 24 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 10 pF
- Height
- 0.55 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Automotive
- NO
- Package
- FA-20H
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.