Q22MA5061013100


image shown is a representation only
Description:
MA-506 10,000000M 16pF 50ppm
Supplier:
EPSON
Matchcode:
Q10,000000 MHZ MA-506
Rutronik No.:
QUARZ3137
Unit Pack:
1000
MOQ:
3000
package:
MA-506
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 10 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 16 pF
- Height
- 4,6 mm
- Width
- 5,08 mm
- Length
- 12,7 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- NO
- Package
- MA-506
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.