Q22FA1280034500


image shown is a representation only
Description:
FA-128 50,000000M 8pF 10ppm
Supplier:
EPSON
Matchcode:
Q50,000000 MHZ FA-128
Rutronik No.:
QUARZ8036
Unit Pack:
3000
MOQ:
3000
package:
FA-128
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 50 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -20+75 °C
- Stabil./ Temp.
- +/-10 ppm
- Load capacity
- 8 pF
- Height
- 0,5 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- NO
- Package
- FA-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.