Q13MC30Y2000100


Description:
MC-30A 32,768kHz 12,5pF
Supplier:
EPSON
Matchcode:
Q32,768 KHZ MC-30A
Rutronik No.:
QUARZ9232
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 32,768 kHz
- Pins/ Pads
- 4
- Temp.range
- -40+125 °C
- Load capacity
- 12,5 pF
- Type
- SMD
- Height
- 2,38 mm
- Width/ Diameter
- 3,8 mm
- Length
- 8 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.