17.17851.21
EOZ
Description:
17 17851 21 DJET D6,35 MA-M AU
Supplier:
Matchcode:
171785121
Rutronik No.:
SWITCH3662
Unit Pack:
10
MOQ:
10
Packaging:
BOX
- Mounting
- PANEL
- Operating life
- 100000 cycles
- Plating
- Au
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.