75010R TP/FT-10
![ENOCEANINC ENOCEANINC](https://www.rutronik24.com/images/logos/enoceaninc_medium.png)
![ENOCEANINC 75010R TP/FT-10](https://www.rutronik24.com/pim/direct/enoceaninc/medium/enoceaninc-75010rtpft-10.jpg)
image shown is a representation only
Description:
U10 USBNetworkInterface TP/FT-10 channel
Supplier:
ENOCEANINC
Matchcode:
75010R TP/FT-10
Rutronik No.:
IOTCOM1295
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Stick formfacto
- USB
- Operat.temp.
- 0 TO +70 °C
- Length
- 113.2 mm
- Width
- 22.4 mm
- Height
- 18.2 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.