S6221-K516


image shown is a representation only
Description:
STM 550B MULTISENSOR MODUL(BLE)
Supplier:
ENOCEAN
Matchcode:
STM 550B
Rutronik No.:
RFMCU1615
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- GNSS
- NONE
- USB
- NFC Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A991
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
STM 550 is an energy harvesting wireless multisensor sensor using the EnOcean radio standard.
Key applications are the measurement of temperature, humidity, illumination and door / window status as well as vibration-based utilization detection for office desks and other assets.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.