S3271-A216


image shown is a representation only
Description:
PTM 216Z button TX BLE
Supplier:
ENOCEAN
Matchcode:
PTM 216Z
Rutronik No.:
RFMCU1598
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- ZIGBEE
- GNSS
- NONE
- Frequency
- 7 MHz
- Operat.temp.
- -93 °C
- UART
- YES Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
PTM 216Z enables the realization of energy harvesting wireless switches for systems supporting the Generic Switch model of the 2.4 GHz Zigbee Green Power standard.
PTM 216Z is mechanically compatible with the established PTM 21x form factor enabling quick integration into a wide range of designs.
Key applications are wall-mounted or portable switches either with up to two rockers or up to four push buttons.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.