S3231-A535
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN S3231-A535](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-s3231-a535.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- MCU Architectur
- 8 bit
- P(out)
- 4 dBm
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSMITTE
- Oper.temp.max
- 65 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Hungary
- Supplier Lead time
- 12 weeks
PTM 535BZ enables in conjunction with the EnOcean ECO 200 harvester the realization of energy harvesting wireless switches communicating based on Bluetooth Low Energy (BLE) or Zigbee Green Power (ZGP) radio standards.
PTM 535BZ integrates an NFC interface which allows selecting between BLE and ZGP radio protocol and defining all operation parameters. This enables quick and easy commissioning of PTM 535BZ using the NFC functionality of smartphones or dedicated NFC readers.
Key applications are button switches and position contacts for Bluetooth or Zigbee systems powered by kinetic energy.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.