S3221-A216


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- P(out)
- 0.4 dBm
- Sensitivity
- -93 dBm
- SPI
- NO
- USB
- NO
- I²C
- NO
- Other interface
- NFC
- Modulation
- GFSK
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
PTM 216B enables the realization of energy harvesting wireless switches for EnOcean systems communicating based on the BLE radio standard. PTM 216B is mechanically compatible with the established PTM 21x form factor enabling quick integration into a wide range of designs.
Key applications are wall-mounted or portable switches either with up to two rockers or up to four push buttons.
PTM 216B provides an NFC interface according to ISO 14443 for configuration.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.