S3073-K515


image shown is a representation only
Description:
TCM 515Z GATEWAY TRX 2,4GHz EO
Supplier:
ENOCEAN
Matchcode:
TCM 515Z
Rutronik No.:
ISM1778
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 2400 MHz
- Function
- TRANSCEIVE
- Supply voltage
- 2,0 - 3,6 V
- Operat.temp.
- -25 +85 °C
- P(out)
- -93 - +2 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
TCM 515Z enables the realization of transparent transceiver gateways and for EnOcean systems communicating based on the 2.4 GHz IEEE 802.15.4 radio standard. TCM 515Z provides a transparent radio link between EnOcean 2.4 GHz devices and an external host connected via the standardized ESP3 interface (EnOcean Serial Protocol V3).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.