S3071-A535


image shown is a representation only
Description:
PTM 535Z MINISWITCH TRANSMITTER
Supplier:
ENOCEAN
Matchcode:
PTM 535Z
Rutronik No.:
RFMCU1714
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- MCU Architectur
- 8 bit
- P(out)
- 2 dBm
- Sensitivity
- -93 dBm
- SPI
- NO
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- RECEIVER
- Oper.temp.max
- 65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
PTM 535Z enables the realization of energy harvesting wireless switches for EnOcean systems communicating based on the 2.4 GHz Zigbee standard. PTM 535Z is intended for operation in conjunction with the EnOcean ECO 200 energy harvester. ECO 200 can be either mechanically connected using two contact pairs or wired to the electrical interface of PTM 535Z.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.