S3061-D429


image shown is a representation only
Description:
STM 429J TRX 928MHz EO
Supplier:
ENOCEAN
Matchcode:
STM 429J
Rutronik No.:
ISM1758
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 928 MHz
- Function
- TRANSMITTE
- Datarate
- 125 kbps
- Low power
- Y Y/N
- Operat.temp.
- -20 +60 °C
- P(out)
- 0 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A991
- Customs Tariff No.
- 85176200000
- Country
- Germany
- Supplier Lead time
- 12 weeks
The extremely power saving RF transmitter module STM 429J from EnOcean enables the realization of wireless magnet contact sensors. Powered by a solar cell it works absolutely maintenance-free.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.