S3053-K515


image shown is a representation only
Description:
TCM 515U GATEWAY TRX 902MHZ EO
Supplier:
ENOCEAN
Matchcode:
TCM 515U DC-06
Rutronik No.:
ISM1793
Unit Pack:
1
MOQ:
250
Packaging:
INDIVIDUAL
- Frequency
- 902 MHz
- Function
- TRANSCEIVE
- Datarate
- 125 kbps
- Supply voltage
- 2,0 - 3,6 V
- Operat.temp.
- -40 +85 °C
- P(out)
- -98 to +1 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The TCM 515U product family enables the realization of transceiver gateways, actuators and controllers for systems communicating based on the EnOcean radio standard.
Compared to the current TCM 300U generation, TCM 515U provides significantly reduced power consumption, smaller size and higher processor performance. Security processing including is fully integrated without the need for external components.
For energy harvesting wireless products please use our STM and PTM product families.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.