S3053-K310


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 902 MHz
- Function
- TRANSCEIVE
- Datarate
- 125 kbps
- Supply voltage
- 2,6 - 4,5 V
- Operat.temp.
- -25 +85 °C
- P(out)
- -96 - +3 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5D992
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
TCM 310U enables the realization of gateways for the EnOcean 902 MHz radio system. They provide a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310U can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology. The module is not programmable.
The Gateway Controller is the universal transparent gateway firmware, which can be used to communicate with an EnOcean network. Ideal for applications where a second micro-controller is used.
For energy harvesting wireless products please use our STM and PTM product families.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.