S3051-A535


Description:
PTM 535U transm 902MHz EO
Supplier:
ENOCEAN
Matchcode:
PTM 535U
Rutronik No.:
ISM1814
Unit Pack:
100
MOQ:
100
package:
PCB
Packaging:
TRAY
- Frequency
- 902,875 MHz
- Function
- Transmitte
- Datarate
- 125 kbps
- Operat.temp.
- -25 +65 °C
- Weight
- 1,5 g
- P(out)
- 4 dBm
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.