S3051-A215


image shown is a representation only
Description:
PTM 215U button TX 902MHz
Supplier:
ENOCEAN
Matchcode:
PTM 215U
Rutronik No.:
IOTCOM1403
Unit Pack:
100
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Frequency
- 902 MHz
- Operat.temp.
- -25 / 65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Pushbutton transmitter modules (PTM) from EnOcean enable the implementation of wire-less remote controls without batteries. Power is provided by a built-in electro-dy-namic power generator.
Key applications are wall-mounted flat rocker switches with 1 or 2 rockers (with medial posi-tion), as well as handheld remote controls with up to 4 single pushbuttons
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.