S3004-K300


image shown is a representation only
Description:
USB GATEWAY STICK 868MHz EO
Supplier:
ENOCEAN
Matchcode:
USB 300
Rutronik No.:
IOTCOM1061
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- GNSS
- NONE
- Stick formfacto
- USB
- Operat.temp.
- -20 - +50 °C
- Length
- 70 mm
- Width
- 23 mm
- Height
- 9 mm
- USB
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5D992
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
USB 300 is a small USB gateway which connects PC’s, consumer devices, DSL boxes and other USB master devices to the world of EnOcean based wireless products.
USB 300 is equipped with the TCM 310 transceiver gateway module. It provides bidirectional EnOcean radio and bidirectional serial interface via USB. Radio messages are sent and received via an externally connected USB host.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.