S3003-K300


image shown is a representation only
Description:
TCM 300 Gateway TRX 868MHz EO
Supplier:
ENOCEAN
Matchcode:
TCM 300
Rutronik No.:
ISM1752
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 868 MHz
- Function
- TRANSCEIVE
- Datarate
- 125 kbps
- Supply voltage
- 2,6 - 4,5 V
- Operat.temp.
- -25 +85 °C
- P(out)
- -96 - +3 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The programmable transceiver modules TCM 300 enables the realization of highly efficient RF repeaters and transceivers for the EnOcean 868 MHz radio systems.
The Gateway Controller is the universal transparent gateway firmware, which can be used to communicate with an EnOcean network. Ideal for applications where a second micro-controller is used.
For energy harvesting wireless products please use our STM and PTM product families.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.