S3001-D329


image shown is a representation only
Description:
STM 329 Gateway TRX 868MHz EO
Supplier:
ENOCEAN
Matchcode:
STM 329
Rutronik No.:
ISM1784
Unit Pack:
1
MOQ:
100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 868 MHz
- Function
- TRANSCEIVE
- Datarate
- 125 kbps
- Supply voltage
- SOLAR V
- Operat.temp.
- -20 +60 °C
- P(out)
- +6.4 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A991
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The extremely power saving RF transmitter modules STM 320 and STM 329 of EnOcean enable the realization of wireless magnet contact sensors. Powered by a solar cell they work absolutely maintenance-free.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.