S3001-D300


image shown is a representation only
Description:
STM 300 TRX 868MHz EO
Supplier:
ENOCEAN
Matchcode:
STM 300
Rutronik No.:
ISM1749
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 868 MHz
- Function
- TRANSCEIVE
- Datarate
- 125 kbps
- Low power
- Y Y/N
- Supply voltage
- 2,1 - 4,5 V
- Operat.temp.
- -25 +85 °C
- P(out)
- -96 - +3 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
STM 300 features an energy harvesting interface for the implementation of self-powered products. The minimal standby power consumption makes it especially suitable for energy harvesting wireless solutions such as bidirectional temperature sensors, sensors in building services and innovative actuators. STM 300 can be powered by a solar cell, available in two sizes – ECS 300 and ECS 310.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.