S3001-C350


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- CELLULAR
- NONE
- LORA
- N Y/N
- ANT
- Y Y/N
- GNSS
- NONE
- Frequency
- 868 MHz
- Operat.temp.
- -20 to +60 °C
- Length
- 22 mm
- Width
- 15 mm
- Height
- 76.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
ETHSx is a wireless temperature & humidity sensor for EnOcean systems. Powered by a solar cell, it works absolutely maintenance-free. An integrated energy store allows operation for several days in total darkness. In dark surroundings, a coin cell battery can be retrofitted.
The small housing can easily be mounted to verti-cal walls or furniture using the included adhesive pad. Using the included metal stand the sensor can be positioned on horizontal surfaces. One end cap can be replaced by the enclosed lodge cap.
ETHSx periodically measures temperature and humidity of its environment. Significant changes in readings are reported immediately. In addition, frequent updates (signs-of-life) are provided at regular intervals.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.