S3001-A535


image shown is a representation only
Description:
PTM 535 transm 868MHz EO
Supplier:
ENOCEAN
Matchcode:
PTM 535
Rutronik No.:
ISM1755
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 868 MHz
- Function
- Transmitte
- Datarate
- 125 kbps
- Encryption
- N Y/N
- Supply voltage
- 0 - 5,5 V
- Operat.temp.
- -25 +65 °C
- P(out)
- 5 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The radio transmitter module PTM 535 from EnOcean enables the implementation of wireless sensors and switches without batteries. Key applications are handheld remote controls or industrial switches. PTM 535 can be connected to the energy converter ECO 200 via a contact spring. PTM 535 protects the outgoing communication with enhanced security features like AES 128 Encryption and Message Validation.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.