S3001-A210
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN S3001-A210](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-s3001-a210.jpg)
image shown is a representation only
Description:
PTM 210 button transm 868MHz EO
Supplier:
ENOCEAN
Matchcode:
PTM 210
Rutronik No.:
ISM1744
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- GSM
- 802.15.4
- OTHERS
- SIGFOX
- N Y/N
- GNSS
- NONE
- Frequency
- -40 +85 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The PTM 210 and PTM 215 are miniaturized batteryless switch modules (40 mm x 40 mm x 11.2 mm) which allow the realization of very slim on-wall mountable rocker switches or remote controls. The actuating force is typically 9 N only over a travel of 1.8 mm. Optionally, one or two switch rockers or up to four push buttons can be realized.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.