EPACA-W-EO
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN EPACA-W-EO](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-epaca-w-eo.jpg)
image shown is a representation only
Description:
PEOPLE ACTIVITY COUNTER CEILING
Supplier:
ENOCEAN
Matchcode:
EPACA
Rutronik No.:
IOTCOM1181
Unit Pack:
1
MOQ:
96
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- GNSS
- NONE
- Frequency
- 868 MHz
- Length
- 160 mm
- Width
- 60 mm
- Height
- 37 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The ceiling mounted sensor is detecting people motion activity in the sensing range underneath the sensor. The device is wireless and solar-powered, so no batteries are needed under typical light conditions and easiest to mount also in retrofitting.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.