EOSWA-W-EO


image shown is a representation only
Description:
OCCUPANCY SENSOR WALL EASYFIT
Supplier:
ENOCEAN
Matchcode:
EOSWA-W-EO
Rutronik No.:
IOTCOM1086
Unit Pack:
1
MOQ:
96
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- CELLULAR
- NONE
- SIGFOX
- N Y/N
- LORA
- Y Y/N
- GNSS
- NONE
- Frequency
- 868 MHz
- Length
- 45 mm
- Width
- 64 mm
- Height
- 148 mm
- Supply voltage
- 3 - 5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
Wall-Mounted Occupancy Sensor is wireless and self-powered making it one of the most costeffective ways to control energy-use in unoccupied rooms. The sensor harvests solar energy from indoor light and uses radio frequency technology to communicate wirelessly with other EnOcean-enabled devices, setting back temperature and turning off lights and electrical loads when it detects that a space has been unoccupied for a set period of time.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.