EOSDA-W-EO


image shown is a representation only
Description:
OCCUPANCY SENSOR SUB DESK
Supplier:
ENOCEAN
Matchcode:
EOSDA
Rutronik No.:
IOTCOM1182
Unit Pack:
1
MOQ:
96
Packaging:
INDIVIDUAL
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- GNSS
- NONE
- Frequency
- 868 MHz
- Operat.temp.
- -10-40 °C
- Length
- 160 mm
- Width
- 60 mm
- Height
- 37 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The Sub-desk mounted Occupancy Sensor is detecting when a desk is occupied or vacant based on motion in the space underneath the desk.
This device is wireless, and uses a passive infrared (PIR) sensor to detect such motion. The occupancy sensor transmits RF signals to control desk power supply or sends people counting information to an IoT space utilization system.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.