EOSCA-W-EO
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN EOSCA-W-EO](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-eosca-w-eo.jpg)
image shown is a representation only
Description:
OCCUPANCY SENSOR CEILING EASYFIT
Supplier:
ENOCEAN
Matchcode:
EOSCA-W-EO
Rutronik No.:
IOTCOM1082
Unit Pack:
96
MOQ:
96
Packaging:
INDIVIDUAL
- WLAN
- NONE
- CELLULAR
- NONE
- SIGFOX
- N Y/N
- LORA
- Y Y/N
- GNSS
- NONE
- Frequency
- 868 MHz
- Length
- 60 mm
- Width
- 37 mm
- Height
- 160 mm
- Supply voltage
- 3 - 5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
Ceiling Mounted Occupancy Sensor is wireless and self-powered making them one of the most costeffective ways to control energy-use in unoccupied rooms. The sensor harvests solar energy from indoor light and uses radio frequency technology to communicate wirelessly with other EnOcean-enabled devices, setting back temperature and turning off lights and electrical loads when it detects that a space has been unoccupied for a set period of time.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.