E8221-A280
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN E8221-A280](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-e8221-a280.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- Y Y/N
- GNSS
- NONE
- Frequency
- 2400 MHz
- Operat.temp.
- -25 to +85 °C
- Length
- 55 mm
- Width
- 55 mm
- Height
- 14 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85269200900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Self-powered wireless controls are simple to install. The Single / Double Rocker Wall Switch using the European 55 x 55 form factor use energy harvesting technology to communicate wirelessly with other devices supporting the Bluetooth Low Energy (BLE) Advertising standard. They provide convenient control of lighting, temperature and miscellaneous electric loads.
The wall switches are self-powered and never require batteries because the simple act of pressing the rocker generates enough energy to send wireless Bluetooth Low Energy (BLE) Advertising telegrams to other devices. The Single and Double Rocker Pads can optionally be configured by means of an NFC (ISO 14443) interface.
The enclosed switch frame can be replaced by frames of the following design programs: BERKER S1, B1, B3, B7 Glas, or GIRA Standard55, E2, Event, Esprit or JUNG A500, Aplus or MERTEN M-Smart, M-Arc, M-Plan.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.