E6221-K515


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- SIGFOX
- N Y/N
- ANT
- N Y/N
- Frequency
- 2400 MHz
- Operat.temp.
- 0 to 60 °C
- Length
- 113,2 mm
- Width
- 65,5 mm
- Height
- 30,7 mm
- TX Power
- 4 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
EMDC Easyfit motion detection with illumination sensor is a self-powered device that monitors the environment for person movement using a passive infrared (PIR) sensor and measures the light level via a dedicated illumination sensor.
Detected movement and the measured illumination level are communicated wirelessly using BLE advertising telegrams according to the EnOcean BLE sensor specification.
EMDC operates self-powered in most applications based on available light in the environment (electric or natural light). It therefore can be flexibly mounted on the ceiling without the need for any wiring.
Key parameters of EMDC can be configured using the integrated NFC interface. Additionally, a simple user interface consisting of one button and one LED allows for simple configuration without additional tools.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.